
ELXZ630ETC151MH20D | |
|---|---|
DigiKey Part Number | ELXZ630ETC151MH20D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELXZ630ETC151MH20D |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 276 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 690 mA @ 100 kHz |
Part Status Obsolete | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |

