
ELXZ630ELL222MM40S | |
|---|---|
DigiKey Part Number | 565-ELXZ630ELL222MM40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL222MM40S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ630ELL222MM40S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4075 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.21 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,83000 € | 18,30 € |
| 50 | 1,45560 € | 72,78 € |
| 250 | 1,21140 € | 302,85 € |
| 500 | 1,13454 € | 567,27 € |
| 1.000 | 1,07070 € | 1.070,70 € |
| 2.500 | 1,00261 € | 2.506,53 € |
| 5.000 | 0,96115 € | 4.805,75 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

