
ELXZ500ETD220MEB5D | |
|---|---|
DigiKey Part Number | 565-ELXZ500ETD220MEB5DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ500ETD220MEB5D |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 62 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 155 mA @ 100 kHz |
Part Status Obsolete | Impedance 900 mOhms |
Capacitance | Lead Spacing 1.240" (31.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |

