ELXZ500ETC470MFB5D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 3.244
Unit Price: 1,43000 €
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ500ETC470MFB5D

DigiKey Part Number
ELXZ500ETC470MFB5D-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXZ500ETC470MFB5D
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
104 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
260 mA @ 100 kHz
Part Status
Obsolete
Impedance
450 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD500ARA470MHA0GChemi-Con3.244565-HHXD500ARA470MHA0GCT-ND1,43000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes