Parametric Equivalent

ELXZ500ETC101MH12D | |
|---|---|
DigiKey Part Number | 565-ELXZ500ETC101MH12DCT-ND - Cut Tape (CT) 565-ELXZ500ETC101MH12DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ500ETC101MH12D |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 194 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 485 mA @ 100 kHz |
Part Status Obsolete | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H101MPD1FA | Nichicon | 1.501 | UPW1H101MPD1FA-ND | 0,37000 € | Parametric Equivalent |


