Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXZ500EMC152ML35S | |
|---|---|
DigiKey Part Number | ELXZ500EMC152ML35S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ500EMC152ML35S |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ500ELL152ML35S | Chemi-Con | 244 | 565-2012-ND | 3,29000 € | Parametric Equivalent |
| MAL215031152E3 | Vishay Beyschlag/Draloric/BC Components | 2.606 | 56-MAL215031152E3CT-ND | 4,42000 € | Parametric Equivalent |
| MAL215051152E3 | Vishay Beyschlag/Draloric/BC Components | 586 | MAL215051152E3-ND | 4,26000 € | Parametric Equivalent |
| MAL215061152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215061152E3-ND | 1,88673 € | Parametric Equivalent |
| MAL225031152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225031152E3-ND | 2,00087 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71650 € | 358,25 € |
| Unit Price without VAT: | 0,71650 € |
|---|---|
| Unit Price with VAT: | 0,85264 € |





