


ELXZ500ELL121MJC5S | |
|---|---|
DigiKey Part Number | 565-2008-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ500ELL121MJC5S |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ500ELL121MJC5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 248 mA @ 120 Hz | |
Ripple Current @ High Frequency | 620 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48800 € | 4,88 € |
| 50 | 0,36840 € | 18,42 € |
| 100 | 0,33050 € | 33,05 € |
| 800 | 0,25066 € | 200,53 € |
| 1.600 | 0,23246 € | 371,94 € |
| 3.200 | 0,21734 € | 695,49 € |
| 5.600 | 0,20702 € | 1.159,31 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

