
ELXZ350ELL392MM40S | |
|---|---|
DigiKey Part Number | 565-2002-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ350ELL392MM40S |
Description | CAP ALUM 3900UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ350ELL392MM40S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,47400 € | 24,74 € |
| 50 | 1,99520 € | 99,76 € |
| 250 | 1,68328 € | 420,82 € |
| 500 | 1,58516 € | 792,58 € |
| 1.000 | 1,50368 € | 1.503,68 € |
| 2.500 | 1,41679 € | 3.541,97 € |
| 5.000 | 1,40166 € | 7.008,30 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

