
ELXZ350ELL222ML25S | |
|---|---|
DigiKey Part Number | 565-ELXZ350ELL222ML25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ350ELL222ML25S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ350ELL222ML25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.56 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,50900 € | 15,09 € |
| 50 | 1,19040 € | 59,52 € |
| 250 | 0,98276 € | 245,69 € |
| 500 | 0,91740 € | 458,70 € |
| 1.000 | 0,86310 € | 863,10 € |
| 2.500 | 0,80520 € | 2.013,00 € |
| 5.000 | 0,76994 € | 3.849,70 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

