
ELXZ250ETD331MJC5S | |
|---|---|
DigiKey Part Number | 565-ELXZ250ETD331MJC5STR-ND - Tape & Reel (TR) 565-ELXZ250ETD331MJC5SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELXZ250ETD331MJC5S |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ250ETD331MJC5S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ250ELL331MJC5S | Chemi-Con | 1.405 | 565-1955-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30780 € | 15,39 € |
| 100 | 0,27550 € | 27,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,17189 € | 137,51 € |
| 1.600 | 0,15844 € | 253,50 € |
| 2.400 | 0,15165 € | 363,96 € |
| 4.000 | 0,14408 € | 576,32 € |
| 5.600 | 0,13963 € | 781,93 € |
| 8.000 | 0,13533 € | 1.082,64 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

