
ELXZ250ELL682MMP1S | |
|---|---|
DigiKey Part Number | 565-ELXZ250ELL682MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ250ELL682MMP1S |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,53100 € | 25,31 € |
| 50 | 2,03920 € | 101,96 € |
| 250 | 1,71856 € | 429,64 € |
| 500 | 1,61766 € | 808,83 € |
| 1.000 | 1,53391 € | 1.533,91 € |
| 2.500 | 1,44459 € | 3.611,47 € |
| 5.000 | 1,39023 € | 6.951,15 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

