
ELXZ250ELL562MM40S | |
|---|---|
DigiKey Part Number | 565-1976-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ250ELL562MM40S |
Description | CAP ALUM 5600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ250ELL562MM40S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,50000 € | 25,00 € |
| 50 | 2,01380 € | 100,69 € |
| 250 | 1,69720 € | 424,30 € |
| 500 | 1,59756 € | 798,78 € |
| 1.000 | 1,51484 € | 1.514,84 € |
| 2.500 | 1,42663 € | 3.566,58 € |
| 5.000 | 1,37294 € | 6.864,70 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

