
ELXZ250ELL102MJ30S | |
|---|---|
DigiKey Part Number | 565-1961-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ250ELL102MJ30S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ250ELL102MJ30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.014 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL102MK25S | Chemi-Con | 1.395 | 565-1801-ND | 1,50000 € | Similar |
| ELXZ250ETD102MJ30S | Chemi-Con | 496 | 565-ELXZ250ETD102MJ30SCT-ND | 1,16000 € | Parametric Equivalent |
| EEU-FC1E102L | Panasonic Industry | 5.034 | P11223-ND | 1,18000 € | Direct |
| EEU-FC1E102B | Panasonic Industry | 306 | P19639CT-ND | 1,22000 € | Similar |
| EEU-FC1E102E | Panasonic Industry | 479 | 10-EEU-FC1E102E-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,92000 € | 9,20 € |
| 50 | 0,71180 € | 35,59 € |
| 100 | 0,64590 € | 64,59 € |
| 800 | 0,50776 € | 406,21 € |
| 1.600 | 0,47629 € | 762,06 € |
| 3.200 | 0,45016 € | 1.440,51 € |
| 5.600 | 0,43233 € | 2.421,05 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

