Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXZ160ETD471MJC5S | |
|---|---|
DigiKey Part Number | ELXZ160ETD471MJC5S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELXZ160ETD471MJC5S |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ160ELL471MJC5S | Chemi-Con | 299 | 565-1929-ND | 0,94000 € | Parametric Equivalent |
| B41888C4477M000 | TDK | 11.103 | 495-6005-ND | 0,67000 € | Parametric Equivalent |
| UPW1C471MPD1AA | Nichicon | 0 | UPW1C471MPD1AA-ND | 0,13568 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,16840 € | 134,72 € |
| Unit Price without VAT: | 0,16840 € |
|---|---|
| Unit Price with VAT: | 0,20040 € |




