
ELXZ160ELL152MJ30S | |
|---|---|
DigiKey Part Number | 565-1935-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ160ELL152MJ30S |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ160ELL152MJ30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.014 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ160ELL152MK20S | Chemi-Con | 234 | 565-1936-ND | 1,74000 € | Similar |
| EEU-FC1C152L | Panasonic Industry | 405 | P10255-ND | 1,18000 € | Direct |
| EEU-FC1C152 | Panasonic Industry | 1.390 | P10254-ND | 1,20000 € | Similar |
| EEU-FC1C152S | Panasonic Industry | 59 | P11206-ND | 1,64000 € | Similar |
| EEU-FC1C152SB | Panasonic Industry | 650 | 10-EEU-FC1C152SBCT-ND | 1,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,81800 € | 8,18 € |
| 50 | 0,62980 € | 31,49 € |
| 100 | 0,57040 € | 57,04 € |
| 800 | 0,44545 € | 356,36 € |
| 1.600 | 0,41701 € | 667,22 € |
| 3.200 | 0,39339 € | 1.258,85 € |
| 5.600 | 0,37727 € | 2.112,71 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

