
ELXZ100ELL681MH15D | |
|---|---|
DigiKey Part Number | 565-ELXZ100ELL681MH15D-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ100ELL681MH15D |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 438 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,31920 € | 15,96 € |
| 100 | 0,28560 € | 28,56 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

