ELXY630ELL820MH20D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1.709
Unit Price: 0,81000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.512
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.041
Unit Price: 0,66000 €
Datasheet

Similar


Nichicon
In Stock: 1.505
Unit Price: 0,50000 €
Datasheet
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY630ELL820MH20D

DigiKey Part Number
565-1859-ND
Manufacturer
Manufacturer Product Number
ELXY630ELL820MH20D
Description
CAP ALUM 82UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Obsolete
Impedance
210 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZE630ELL820MJC5SChemi-Con1.709565-1721-ND0,81000 €MFR Recommended
EEU-FC1J820Panasonic Industry1.512P11270-ND0,65000 €Similar
EEU-FC1J820BPanasonic Industry1.04110-EEU-FC1J820BCT-ND0,66000 €Similar
UPJ1J820MPDNichicon1.505493-15656-ND0,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes