ELXY350ETD151MH15D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 48
Unit Price: 1,45000 €
Datasheet
Image for ELXY350ETD151MH15D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY350ETD151MH15D

DigiKey Part Number
ELXY350ETD151MH15D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELXY350ETD151MH15D
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Lead Spacing
0.138" (3.50mm)
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD350ARA151MHA0GChemi-Con48565-HHXD350ARA151MHA0GCT-ND1,45000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes