ELXY350ELL121MH12D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 1.792
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 487
Unit Price: 0,54000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.382
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 736
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.669
Unit Price: 0,52000 €
Datasheet

Similar


Nichicon
In Stock: 1.163
Unit Price: 0,43000 €
Datasheet

Similar


Nichicon
In Stock: 1.566
Unit Price: 0,45000 €
Datasheet

Similar


Nichicon
In Stock: 1.148
Unit Price: 0,57000 €
Datasheet
120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY350ELL121MH12D

DigiKey Part Number
565-1814-ND
Manufacturer
Manufacturer Product Number
ELXY350ELL121MH12D
Description
CAP ALUM 120UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY350ELL121MH12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
178 mA @ 120 Hz
Ripple Current @ High Frequency
445 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes