Parametric Equivalent

ELXY350EC5272ML40S | |
|---|---|
DigiKey Part Number | ELXY350EC5272ML40S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELXY350EC5272ML40S |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.175 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL272ML40S | Chemi-Con | 675 | 565-1830-ND | 3,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70058 € | 350,29 € |
| Unit Price without VAT: | 0,70058 € |
|---|---|
| Unit Price with VAT: | 0,83369 € |


