ELXY250ELL390MEB5D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 1.597
Unit Price: 28,40000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.851
Unit Price: 34,61000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 6,91507 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 6,91507 €
Datasheet

Similar


Nichicon
In Stock: 1.424
Unit Price: 41,71000 €
Datasheet

Similar


Nichicon
In Stock: 2.870
Unit Price: 23,96000 €
Datasheet
LXY5 Series (11.50mm_
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY250ELL390MEB5D

DigiKey Part Number
565-ELXY250ELL390MEB5D-ND
Manufacturer
Manufacturer Product Number
ELXY250ELL390MEB5D
Description
CAP ALUM 39UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
39 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
65.2 A @ 120 Hz
Ripple Current @ High Frequency
163 mA @ 100 kHz
Impedance
750 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes