680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY100ETD681MJ16S

DigiKey Part Number
565-ELXY100ETD681MJ16SCT-ND - Cut Tape (CT)
565-ELXY100ETD681MJ16STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXY100ETD681MJ16S
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
825 mA @ 100 kHz
Part Status
Active
Impedance
84 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY100ELL681MJ16SChemi-Con19565-1753-ND0,95000 €Direct
In-Stock: 780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,49000 €4,90 €
500,36960 €18,48 €
1000,33150 €33,15 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,17481 €139,85 €
1.6000,16118 €257,89 €
2.4000,15430 €370,32 €
4.0000,14663 €586,52 €
5.6000,14212 €795,87 €
8.0000,13776 €1.102,08 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €