390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY100ETD391MJC5S

DigiKey Part Number
565-ELXY100ETD391MJC5STR-ND - Tape & Reel (TR)
565-ELXY100ETD391MJC5SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ELXY100ETD391MJC5S
Description
CAP ALUM 390UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
312.5 mA @ 120 Hz
Ripple Current @ High Frequency
625 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46600 €4,66 €
500,35080 €17,54 €
1000,31450 €31,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,16511 €132,09 €
1.6000,15207 €243,31 €
2.4000,14548 €349,15 €
4.0000,13813 €552,52 €
5.6000,13381 €749,34 €
8.0000,12963 €1.037,04 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €