ELXY100ELL331MH12D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 759
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 140
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,14158 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10401 €
Datasheet

Similar


Nichicon
In Stock: 7
Unit Price: 0,77000 €
Datasheet

Similar


Nichicon
In Stock: 1.593
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,42583 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,36710 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,39036 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.340
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 457
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,12442 €

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,10733 €
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY100ELL331MH12D

DigiKey Part Number
565-1750-ND
Manufacturer
Manufacturer Product Number
ELXY100ELL331MH12D
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY100ELL331MH12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
222.5 mA @ 120 Hz
Ripple Current @ High Frequency
445 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes