
ELXV800ELL151MJ30S | |
|---|---|
DigiKey Part Number | 565-ELXV800ELL151MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV800ELL151MJ30S |
Description | CAP ALUM 150UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV800ELL151MJ30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 334.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 955 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76700 € | 7,67 € |
| 50 | 0,58920 € | 29,46 € |
| 100 | 0,53300 € | 53,30 € |
| 500 | 0,43610 € | 218,05 € |
| 1.000 | 0,40560 € | 405,60 € |
| 3.000 | 0,36745 € | 1.102,35 € |
| 5.000 | 0,35320 € | 1.766,00 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

