ELXV6R3ELL391MH12D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: 0,25933 €
Datasheet
390 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV6R3ELL391MH12D

DigiKey Part Number
ELXV6R3ELL391MH12D-ND
Manufacturer
Manufacturer Product Number
ELXV6R3ELL391MH12D
Description
CAP ALUM 390UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
390 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
269.75 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
415 mA @ 100 kHz
Part Status
Obsolete
Impedance
200 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXV100ELL391MJC5SChemi-Con0ELXV100ELL391MJC5S-ND0,25933 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes