Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXV6R3ELL152MJ25S | |
|---|---|
DigiKey Part Number | ELXV6R3ELL152MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV6R3ELL152MJ25S |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV6R3ELL152MJ25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 882 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ100ELL152MJ25S | Chemi-Con | 152 | 565-1908-ND | 1,33000 € | Parametric Equivalent |
| EEU-FC1A152 | Panasonic Industry | 812 | P10228-ND | 1,01000 € | Parametric Equivalent |
| UPW1A152MPD6 | Nichicon | 1.138 | 493-1750-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,28236 € | 225,89 € |
| Unit Price without VAT: | 0,28236 € |
|---|---|
| Unit Price with VAT: | 0,33601 € |




