Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXV630ETS471ML25S | |
|---|---|
DigiKey Part Number | ELXV630ETS471ML25S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV630ETS471ML25S |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.48 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV630EC5471ML25S | Chemi-Con | 1.000 | 565-ELXV630EC5471ML25S-ND | 1,33000 € | Parametric Equivalent |
| ELXV630ELL471ML25S | Chemi-Con | 547 | 565-ELXV630ELL471ML25S-ND | 1,79000 € | Parametric Equivalent |
| ELXY630ELL471ML25S | Chemi-Con | 508 | 565-1868-ND | 1,78000 € | Parametric Equivalent |
| ELXY630ETS471ML25S | Chemi-Con | 384 | 565-ELXY630ETS471ML25SCT-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50272 € | 125,68 € |
| Unit Price without VAT: | 0,50272 € |
|---|---|
| Unit Price with VAT: | 0,59824 € |




