
ELXV500ELL182MM35S | |
|---|---|
DigiKey Part Number | 565-ELXV500ELL182MM35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV500ELL182MM35S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV500ELL182MM35S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.572 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.62 A @ 100 kHz |
Part Status Active | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,49200 € | 14,92 € |
| 50 | 1,17660 € | 58,83 € |
| 250 | 0,97104 € | 242,76 € |
| 500 | 0,90628 € | 453,14 € |
| 1.000 | 0,85249 € | 852,49 € |
| 2.500 | 0,79513 € | 1.987,83 € |
| 5.000 | 0,76020 € | 3.801,00 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

