
ELXV500ELL122ML35S | |
|---|---|
DigiKey Part Number | 565-ELXV500ELL122ML35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV500ELL122ML35S |
Description | CAP ALUM 1.2MF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV500ELL122ML35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.392 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.32 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,68700 € | 16,87 € |
| 50 | 1,33640 € | 66,82 € |
| 250 | 1,10792 € | 276,98 € |
| 500 | 1,03596 € | 517,98 € |
| 1.000 | 0,97620 € | 976,20 € |
| 2.500 | 0,91247 € | 2.281,18 € |
| 5.000 | 0,87367 € | 4.368,35 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

