
ELXV350ELL222MM30S | |
|---|---|
DigiKey Part Number | 565-ELXV350ELL222MM30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV350ELL222MM30S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV350ELL222MM30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.632 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.72 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,56700 € | 15,67 € |
| 50 | 1,23840 € | 61,92 € |
| 250 | 1,02416 € | 256,04 € |
| 500 | 0,95668 € | 478,34 € |
| 1.000 | 0,90061 € | 900,61 € |
| 2.500 | 0,84082 € | 2.102,05 € |
| 5.000 | 0,80442 € | 4.022,10 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

