Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXV350EC5102ML20S | |
|---|---|
DigiKey Part Number | ELXV350EC5102ML20S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELXV350EC5102ML20S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.062 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.77 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV350ELL102ML20S | Chemi-Con | 349 | 565-ELXV350ELL102ML20S-ND | 2,04000 € | Parametric Equivalent |
| ELXV350ETS102ML20S | Chemi-Con | 0 | ELXV350ETS102ML20S-ND | 0,49052 € | Parametric Equivalent |
| ELXY350ELL102ML20S | Chemi-Con | 381 | 565-1824-ND | 1,84000 € | Parametric Equivalent |
| EEU-FC1V102S | Panasonic Industry | 5.227 | P10876-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43992 € | 219,96 € |
| Unit Price without VAT: | 0,43992 € |
|---|---|
| Unit Price with VAT: | 0,52350 € |




