
ELXV250ELL392MM35S | |
|---|---|
DigiKey Part Number | 565-ELXV250ELL392MM35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV250ELL392MM35S |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV250ELL392MM35S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.135 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.05 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,86600 € | 18,66 € |
| 50 | 1,48620 € | 74,31 € |
| 250 | 1,23780 € | 309,45 € |
| 500 | 1,15962 € | 579,81 € |
| 1.000 | 1,09471 € | 1.094,71 € |
| 2.500 | 1,02548 € | 2.563,70 € |
| 5.000 | 0,98333 € | 4.916,65 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

