
ELXV250ELL272ML30S | |
|---|---|
DigiKey Part Number | 565-ELXV250ELL272ML30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV250ELL272ML30S |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV250ELL272ML30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.757 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.51 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,33100 € | 13,31 € |
| 50 | 1,04500 € | 52,25 € |
| 250 | 0,85832 € | 214,58 € |
| 500 | 0,79954 € | 399,77 € |
| 1.000 | 0,75067 € | 750,67 € |
| 2.500 | 0,69856 € | 1.746,40 € |
| 5.000 | 0,66683 € | 3.334,15 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

