1.8 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV250ELL182ML25S

DigiKey Part Number
565-ELXV250ELL182ML25S-ND
Manufacturer
Manufacturer Product Number
ELXV250ELL182ML25S
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.8 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXV250ELL182ML25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.533 A @ 120 Hz
Ripple Current @ High Frequency
2.19 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,52000 €1,52 €
100,98900 €9,89 €
500,76720 €38,36 €
2500,62192 €155,48 €
5000,57616 €288,08 €
1.0000,53812 €538,12 €
2.5000,49754 €1.243,85 €
5.0000,47283 €2.364,15 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €