Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXV250EC3471MJ20S | |
|---|---|
DigiKey Part Number | ELXV250EC3471MJ20S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV250EC3471MJ20S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 689 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV250ELL471MJ20S | Chemi-Con | 587 | 565-3358-ND | 0,99000 € | Parametric Equivalent |
| ELXV250ERC471MJ20S | Chemi-Con | 0 | ELXV250ERC471MJ20S-ND | 0,16433 € | Parametric Equivalent |
| ELXV250ETD471MJ20S | Chemi-Con | 1.574 | 565-ELXV250ETD471MJ20SCT-ND | 0,57000 € | Parametric Equivalent |
| ELXY250ELL471MJ20S | Chemi-Con | 0 | 565-1797-ND | 0,86000 € | Parametric Equivalent |
| ELXY250ETD471MJ20S | Chemi-Con | 1.168 | 565-4887-1-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16433 € | 246,50 € |
| Unit Price without VAT: | 0,16433 € |
|---|---|
| Unit Price with VAT: | 0,19555 € |








