Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXV250EC3182ML25S | |
|---|---|
DigiKey Part Number | ELXV250EC3182ML25S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV250EC3182ML25S |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.533 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.19 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL182ML25S | Chemi-Con | 98 | 565-ELXY250ELL182ML25S-ND | 2,05000 € | Parametric Equivalent |
| ELXZ350EC5182ML25S | Chemi-Con | 0 | ELXZ350EC5182ML25S-ND | 0,62708 € | Parametric Equivalent |
| ELXZ350ELL182ML25S | Chemi-Con | 448 | 565-1994-ND | 2,31000 € | Parametric Equivalent |
| UPW1V182MHD | Nichicon | 3.574 | 493-1877-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57014 € | 285,07 € |
| Unit Price without VAT: | 0,57014 € |
|---|---|
| Unit Price with VAT: | 0,67847 € |





