
ELXV101ELL680MJ25S | |
|---|---|
DigiKey Part Number | 565-ELXV101ELL680MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV101ELL680MJ25S |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV101ELL680MJ25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 278.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 795 mA @ 100 kHz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A680L | Panasonic Industry | 20 | P10774-ND | 1,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65000 € | 6,50 € |
| 50 | 0,49620 € | 24,81 € |
| 100 | 0,44750 € | 44,75 € |
| 500 | 0,36358 € | 181,79 € |
| 1.000 | 0,33713 € | 337,13 € |
| 3.000 | 0,30407 € | 912,21 € |
| 5.000 | 0,29172 € | 1.458,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

