
ELXV101ELL271MM20S | |
|---|---|
DigiKey Part Number | 565-ELXV101ELL271MM20S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV101ELL271MM20S |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV101ELL271MM20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 725 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,41900 € | 14,19 € |
| 50 | 1,11740 € | 55,87 € |
| 250 | 0,92024 € | 230,06 € |
| 500 | 0,85816 € | 429,08 € |
| 1.000 | 0,80657 € | 806,57 € |
| 2.500 | 0,75155 € | 1.878,88 € |
| 5.000 | 0,71805 € | 3.590,25 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

