180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV101ELL181ML20S

DigiKey Part Number
565-ELXV101ELL181ML20S-ND
Manufacturer
Manufacturer Product Number
ELXV101ELL181ML20S
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXV101ELL181ML20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
620 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Part Status
Active
Impedance
110 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,46000 €1,46 €
100,94800 €9,48 €
500,73420 €36,71 €
2500,59444 €148,61 €
5000,55040 €275,20 €
1.0000,51379 €513,79 €
2.5000,47474 €1.186,85 €
5.0000,45096 €2.254,80 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €