
ELXU451LGC832MEF5U | |
|---|---|
DigiKey Part Number | 565-ELXU451LGC832MEF5U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU451LGC832MEF5U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.240" (31.50mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 6.260" (159.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,09000 € | 178,09 € |
| 10 | 149,91700 € | 1.499,17 € |
| 50 | 142,91240 € | 7.145,62 € |
| Unit Price without VAT: | 178,09000 € |
|---|---|
| Unit Price with VAT: | 211,92710 € |

