New Product
7.2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXU401LGC722MEC5U

DigiKey Part Number
565-ELXU401LGC722MEC5U-ND
Manufacturer
Manufacturer Product Number
ELXU401LGC722MEC5U
Description
SCREW TERMINAL CAPCITOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
20.72 A @ 50 Hz
Ripple Current @ High Frequency
53.28 A @ 3 kHz
Lead Spacing
1.240" (31.50mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
5.079" (129.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,53000 €106,53 €
2083,73500 €1.674,70 €
6079,73267 €4.783,96 €
Manufacturers Standard Package
Unit Price without VAT:106,53000 €
Unit Price with VAT:126,77070 €