
ELXU401LGC702MDH0U | |
|---|---|
DigiKey Part Number | 565-ELXU401LGC702MDH0U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU401LGC702MDH0U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19.53 A @ 50 Hz | |
Ripple Current @ High Frequency | 55.8 A @ 3 kHz | |
Lead Spacing | 1.102" (28.00mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 6.850" (174.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,26000 € | 149,26 € |
| 10 | 124,58100 € | 1.245,81 € |
| 50 | 116,94340 € | 5.847,17 € |
| Unit Price without VAT: | 149,26000 € |
|---|---|
| Unit Price with VAT: | 177,61940 € |

