
ELXU401LGC642MEB5U | |
|---|---|
DigiKey Part Number | 565-ELXU401LGC642MEB5U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU401LGC642MEB5U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.4 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19.32 A @ 50 Hz | |
Ripple Current @ High Frequency | 49.68 A @ 3 kHz | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.685" (119.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,33000 € | 180,33 € |
| 20 | 146,14300 € | 2.922,86 € |
| Unit Price without VAT: | 180,33000 € |
|---|---|
| Unit Price with VAT: | 214,59270 € |

