
ELXU401LGC592MDE5U | |
|---|---|
DigiKey Part Number | 565-ELXU401LGC592MDE5U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU401LGC592MDE5U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.8 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.102" (28.00mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 5.866" (149.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,11000 € | 128,11 € |
| 20 | 101,88600 € | 2.037,72 € |
| 60 | 98,52283 € | 5.911,37 € |
| Unit Price without VAT: | 128,11000 € |
|---|---|
| Unit Price with VAT: | 152,45090 € |

