
ELXU401LGC492MDC5U | |
|---|---|
DigiKey Part Number | 565-ELXU401LGC492MDC5U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU401LGC492MDC5U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.9 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.82 A @ 50 Hz |
Packaging Bulk | Ripple Current @ High Frequency 45.2 A @ 3 kHz |
Part Status Active | Lead Spacing 1.102" (28.00mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 5.079" (129.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,81000 € | 104,81 € |
| 20 | 82,32050 € | 1.646,41 € |
| 60 | 78,31167 € | 4.698,70 € |
| Unit Price without VAT: | 104,81000 € |
|---|---|
| Unit Price with VAT: | 124,72390 € |

