
ELXU401LGC442MDB5U | |
|---|---|
DigiKey Part Number | 565-ELXU401LGC442MDB5U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU401LGC442MDB5U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.4 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.7 A @ 50 Hz |
Packaging Bulk | Ripple Current @ High Frequency 42 A @ 3 kHz |
Part Status Active | Lead Spacing 1.102" (28.00mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.685" (119.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,73000 € | 98,73 € |
| 20 | 77,30050 € | 1.546,01 € |
| 60 | 73,22517 € | 4.393,51 € |
| Unit Price without VAT: | 98,73000 € |
|---|---|
| Unit Price with VAT: | 117,48870 € |

