
ELXU401LGC342MD95U | |
|---|---|
DigiKey Part Number | 565-ELXU401LGC342MD95U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU401LGC342MD95U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.4 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.32 A @ 50 Hz | |
Ripple Current @ High Frequency | 35.2 A @ 3 kHz | |
Lead Spacing | 1.102" (28.00mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 3.898" (99.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,66000 € | 88,66 € |
| 20 | 68,90050 € | 1.378,01 € |
| 60 | 64,81183 € | 3.888,71 € |
| 100 | 64,61260 € | 6.461,26 € |
| Unit Price without VAT: | 88,66000 € |
|---|---|
| Unit Price with VAT: | 105,50540 € |

