Parametric Equivalent

ELXS601VSN221MA45S | |
|---|---|
DigiKey Part Number | 565-ELXS601VSN221MA45S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS601VSN221MA45S |
Description | CAP ALUM 220UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
EDA/CAD Models | ELXS601VSN221MA45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9734 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 600 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219351221E3 | Vishay Beyschlag/Draloric/BC Components | 40 | 56-MAL219351221E3-ND | 21,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,87960 € | 2.975,92 € |
| Unit Price without VAT: | 14,87960 € |
|---|---|
| Unit Price with VAT: | 17,70672 € |


