
ELXS501VSN221MA35S | |
|---|---|
DigiKey Part Number | 565-3604-ND |
Manufacturer | |
Manufacturer Product Number | ELXS501VSN221MA35S |
Description | CAP ALUM 220UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS501VSN221MA35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7589 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2H221MELC35 | Nichicon | 164 | 493-6755-ND | 8,38000 € | Parametric Equivalent |
| MAL215919221E3 | Vishay Beyschlag/Draloric/BC Components | 544 | 4855PHBK-ND | 14,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 € | 18,31 € |
| 10 | 13,67600 € | 136,76 € |
| 50 | 11,77060 € | 588,53 € |
| 200 | 10,67430 € | 2.134,86 € |
| 600 | 10,06975 € | 6.041,85 € |
| Unit Price without VAT: | 18,31000 € |
|---|---|
| Unit Price with VAT: | 21,78890 € |

